100024460 | Telegärtner
7/16 jack 50 Ω, 2.7/7.25, solder/clamp, straight, 100024460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7619 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01121A0177, Telegärtner
7-16 Straight Jack G37 (2.7/7.25), G42 (2.7/7.1), AIRCOMM PLUS, RG-213/U, RG-214/U, RG-393/U
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Jack
- Connector type: 7/16
- Cable group: 2.7/7.25
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | 2.7/7.25 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |