100024459 | Telegärtner
7/16 jack 50 Ω, straight, 100024459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8075 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01121A0175, Telegärtner
7-16 Rigid Line Jack
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Jack
- Connector type: 7/16
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | other | |
| Design | straight | |
| Contact material | copper alloy | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |