100024437 | Telegärtner
7/16 plug 50 Ω, 1/2'', clamp/clamp, straight, 100024437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8099 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01120G0085, Telegärtner
7-16 Straight Plug G21 (RF\LDF\LCF 12-50J\EupenLD\1/2 SIMFix Pro IP 68
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | 1/2'' | |
| Design | straight | |
| Contact material | copper alloy | |
| Contact connection | clamp/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |