100024422 | Telegärtner
7/16 plug 50 Ω, 5082 3/8"-Hiflex, solder/solder, straight, 100024422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4180 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
5 pcs.
25.0495 €
10 pcs.
23.4311 €
25 pcs.
21.3724 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01120C0080, Telegärtner
7-16 Straight Plug 3/8" Flex
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: 5082 3/8“-Hiflex
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | 5082 3/8"-Hiflex | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |