100024420 | Telegärtner
7/16 plug 50 Ω, RG-58C/U, solder/clamp, straight, 100024420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01120C0070, Telegärtner
7-16 Straight Plug G1 (RG-58C/U), G5 (RG-223/U), G6 (RG-303/U)
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: RG 58C/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |