100024383 | Telegärtner
4/13 plug 50 Ω, 0.45/1.4, solder/crimp connection, straight, 100024383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01080A0007, Telegärtner
4/13 Straight Plug Crimp G29 (0.45/1.4) DIN 19 262 black, solder/crimp
This product has increased an importance as pH-measurements themselves. The close control of pH is primary importance in the medical industry as well as in the electroplating, textile, pharmaceutical, and food industries.
Technical Data
- Design: Plug
- Connector type: 4/13
- Cable group: RG 59
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 4/13 | |
| Cable Group | 0.45/1.4 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |