100024381 | Telegärtner

1.6/5.6 panel socket 50 Ω, RG-59B/U, crimp/crimp, straight, 100024381

Order No.: 80F1449
EAN: 4018359338749
MPN:
100024381
J01073K2000
Series: COAX 1.6/5.6
100024381 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.3895 €
25 pcs.
7.8302 €
50 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, J01073K2000, Telegärtner

1.6/5.6 Bulkhead Jack Crimp G2 (RG-59B/U) fixed mount

Technical Data

  • Design: Jack
  • Connector type: 1.6/5.6
  • Cable group: RG 59B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector 1.6/5.6
Cable Group RG-59B/U
Design straight
Contact material nickel copper alloy
Contact connection crimp/crimp
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No