100024374 | Telegärtner
1.6/5.6 plug 50 Ω, RG-59B/U, crimp/crimp, straight, 100024374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.2114 €
25 pcs.
6.7354 €
50 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01070K2000, Telegärtner
1.6/5.6 Straight Plug Crimp G2 (RG-59B/U) screw
Technical Data
- Design: Plug
- Connector type: 1.6/5.6
- Cable group: RG 59B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 1.6/5.6 | |
| Cable Group | RG-59B/U | |
| Design | straight | |
| Contact material | nickel copper alloy | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |