100024371 | Telegärtner
1.6/5.6 plug 50 Ω, RG-58, solder/crimp connection, angled, 100024371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
11.3169 €
25 pcs.
10.5672 €
50 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01070A2003, Telegärtner
1.6/5.6 Angle Plug Crimp G12 (0.315/1.95-3.7), screw
Technical Data
- Design: Plug
- Connector type: 1.6/5.6
- Cable group: RG 58
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 1.6/5.6 | |
| Cable Group | RG-58 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |