100024369 | Telegärtner
1.6/5.6 plug 50 Ω, RG-179B/U, crimp/crimp, straight, 100024369
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.0805 €
25 pcs.
6.6045 €
50 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01070A2000, Telegärtner
1.6/5.6 Straight Plug Crimp G4 (RG-179B/U) screw
Technical Data
- Design: Plug
- Connector type: 1.6/5.6
- Cable group: RG 179B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 1.6/5.6 | |
| Cable Group | RG-179B/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |