100024358 | Telegärtner
Mini UHF plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp/crimp, straight, 100024358
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01045F0003, Telegärtner
Mini UHF Straight Plug Crimp G7 (RG-316/U) crimp/crimp
This product is a miniaturized version of the UHF connector, but has improved electrical performance. The Mini-UHF has threaded coupling and can be used up to a frequency of 2.5 GHz. Applications for the Mini-UHF connector is in the area of mobile radios and mobile communications; especially in vehicles.
Technical Data
- Design: Plug
- Connector type: Mini-UHF
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | mini UHF | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | straight | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |