100024342 | Telegärtner
UHF panel socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp/crimp, straight, 100024342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3391 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01041A0004, Telegärtner
UHF Bulkhead Jack Crimp G7 (RG-316/U) crimp/crimp
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Jack
- Connector type: UHF
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | UHF | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | straight | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |