100024327 | Telegärtner
UHF plug 50 Ω, 2.7/7.25, crimp/crimp, straight, 100024327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5319 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
5 pcs.
9.0321 €
10 pcs.
8.4490 €
25 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01040A0012, Telegärtner
UHF Straight plug Crimp G37 (2.7/7.25), G55 (2.7/7.25 FLEX) crimp/crimp
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: 2.7/7.25
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | UHF | |
| Cable Group | 2.7/7.25 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |