100024092 | Telegärtner
N panel socket 50 Ω, RG-58C/U, solder/crimp connection, straight, 100024092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5902 € *
Available: 33 pcs.
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
11.9357 €
10 pcs.
11.1741 €
25 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01021H0088, Telegärtner
N Bulkhead Jack Crimp G1 (RG-58C/U), RG-141 A/U solder/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 58C/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |