100024070 | Telegärtner
N jack 50 Ω, RFF 1/2''-50, FSJA-50B, HFSC 12D, clamp/clamp, straight, 100024070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4997 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01021C0163, Telegärtner
N Straight Jack G23 (1/2“ FLEX) SIMFix Pro IP 68
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RFF 1/2''-50, FSJA-50B, HFSC 12D | |
| Design | straight | |
| Contact material | copper alloy | |
| Contact connection | clamp/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |