100024049 | Telegärtner

N panel socket 50 Ω, straight, 100024049

Order No.: 80F1335
EAN: 4018359112271
MPN:
100024049
J01021A1084
Series: N
100024049 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.6263 €

Coaxial connector, J01021A1084, Telegärtner

N Bulkhead Socket

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector N
Cable Group other
Design straight
Contact material brass
Contact connection other
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No