100024000 | Telegärtner

N panel socket 50 Ω, RG-214/U, crimp/crimp, straight, 100024000

Order No.: 80F1319
EAN: 4018359111922
MPN:
100024000
J01021A0092
Series: N
100024000 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9841 €

Coaxial connector, J01021A0092, Telegärtner

N Bulkhead Jack Crimp RG-214/U crimp/crimp

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 214/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector N
Cable Group RG-214/U
Design straight
Contact material brass
Contact connection crimp/crimp
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No