100023978 | Telegärtner
N plug 50 Ω, solder connection, straight, 100023978
Unit Price (€ / pc.)
15.4581 € *
Available: 400 pcs.
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
5 pcs.
14.6608 €
10 pcs.
13.7088 €
25 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01020D0032, Telegärtner
N Panel Receptacle, male
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |