100023975 | Telegärtner
N plug 50 Ω, 2.7/7.25, solder/clamp, angled, 100023975
Unit Price (€ / pc.)
19.0757 € *
Available: 55 pcs.
Next delivery: 35 pcs. on 2026-04-27
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
18.0880 €
10 pcs.
16.9218 €
25 pcs.
15.4224 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01020C0161, Telegärtner
N Angle Plug G32, G37, G42, G48, RG-213/U, RG-214/U
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: 2.7/7.25
- Connection type: Solder/Clamp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | 2.7/7.25 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |