100023821 | Telegärtner
TNC jack 75 Ω, RG-59B/U, straight, 100023821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
10.0198 €
25 pcs.
9.3534 €
50 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01013A0004, Telegärtner
TNC Straight Jack G2 (RG-59B/U)
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: RG 59B/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 75 Ω | |
| Connector | TNC | |
| Cable Group | RG-59B/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |