100023815 | Telegärtner
TNC plug 75 Ω, Belden9248, crimp/crimp, straight, 100023815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
25 pcs.
3.4986 €
50 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01012A0014, Telegärtner
TNC Straight Plug Crimp G27 (9248 Belden), crimp/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: 9248 Belden
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | TNC | |
| Cable Group | Belden9248 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |