100023769 | Telegärtner
TNC jack 50 Ω, 2.7/7.25, solder/crimp connection, straight, 100023769
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Available: 2 pcs.
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
5 pcs.
12.3165 €
10 pcs.
11.5311 €
25 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01011A0055, Telegärtner
TNC Cable Jack, crimp, G37 (9913 Belden), G55 (2.7/7.25 Flex), solder/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: 2.7/7.25
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | 2.7/7.25 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |