100023753 | Telegärtner
R TNC plug 50 Ω, 2.7/7.25, crimp/crimp, straight, 100023753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
5 pcs.
13.3518 €
10 pcs.
12.4831 €
25 pcs.
11.3883 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01010R0009, Telegärtner
R-TNC Straight Plug G37 (2.7/7.25), G55 (2.7/7.25 Flex) crimp/crimp
This product is supplied with a threaded coupling, vibration resistant. The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: R-TNC
- Cable group: 2.7/7.25
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | R TNC | |
| Cable Group | 2.7/7.25 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |