100023749 | Telegärtner
R TNC plug 50 Ω, RG-58C/U, crimp/crimp, angled, 100023749
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
5 pcs.
14.2443 €
10 pcs.
13.3280 €
25 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01010R0002, Telegärtner
R-TNC-Angle Plug G1 (RG-58C/U), crimp/crimp
This product is supplied with a threaded coupling, vibration resistant. The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: R-TNC
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | R TNC | |
| Cable Group | RG-58C/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |