100023541 | Telegärtner
BNC panel socket 75 Ω, angled, 100023541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
5 pcs.
16.7076 €
10 pcs.
15.6366 €
25 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01003A0030, Telegärtner
BNC Angle Receptacle for Printed Circuits
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | other | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |