100023534 | Telegärtner
BNC panel socket 75 Ω, RG-62A/U, crimp/crimp, straight, 100023534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.1158 €
25 pcs.
7.5803 €
50 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01003A0002, Telegärtner
BNC Bulkhead Jack Crimp RG-62A/U insulating flange
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 62A/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: true
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-62A/U | |
| Design | straight | |
| Contact material | nickel copper alloy | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |