100023489 | Telegärtner
BNC plug 75 Ω, 1.2/4.9, crimp/crimp, straight, 100023489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01002A0085, Telegärtner
BNC Straight plug crimp/crimp 75 OHM EasyGrip
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: 1.2/4.9
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | 1.2/4.9 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |