100023486 | Telegärtner
BNC plug 75 Ω, 0.6/2.8-4.7, crimp/crimp, straight, 100023486
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01002A0081, Telegärtner
BNC EasyGrip Straight plug Crimp, G41 (0.6/2.8-4.7)
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: 0.6/2.8-4.7
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | 0.6/2.8-4.7 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |