100023484 | Telegärtner
BNC plug 75 Ω, RG-59B/U, crimp/crimp, straight, 100023484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5220 €
25 pcs.
4.2245 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01002A0079, Telegärtner
BNC Straight plug crimp insulated, G2 (RG-59 B/U , crimp/crimp, 75 Ω
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 59
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59B/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |