100023482 | Telegärtner
BNC plug 75 Ω, 1.2/4.9D, crimp/crimp, straight, 100023482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.3308 €
25 pcs.
5.9143 €
50 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01002A0073, Telegärtner
BNC Straight Plug HDTV crimp/crimp 75 Ω
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: 1.2/4.9D
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | 1.2/4.9D | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |