100023447 | Telegärtner
BNC plug 75 Ω, RG-59B/U, angled, 100023447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
12.1499 €
25 pcs.
11.3407 €
50 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01002A0003, Telegärtner
BNC Angle Plug MIL-clamp 75 Ω
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59B/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |