100023440 | Telegärtner
BNC panel socket 50 Ω, straight, 100023440
Coaxial connector, J01001F0000, Telegärtner
BNC Bulkhead Receptacle, insulated for Printed Circuits without fixing pins with fastening screws, solder pin 90°
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |