100023435 | Telegärtner
BNC panel socket 50 Ω, solder connection, straight, 100023435
Unit Price (€ / pc.)
11.4240 € *
Available: 20 pcs.
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.8290 €
10 pcs.
10.1388 €
25 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001C1222, Telegärtner
BNC Bulkhead Socket, insulated with red insulating washers
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |