100023426 | Telegärtner
BNC jack 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100023426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01001B0060, Telegärtner
BNC Straight Jack Crimp G3 (RG-178B/U) crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |