100023422 | Telegärtner
BNC flange socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, straight, 100023422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
5 pcs.
14.1253 €
10 pcs.
13.2090 €
25 pcs.
12.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001B0041, Telegärtner
BNC Panel Jack G7 (RG-316/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 316/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |