100023406 | Telegärtner
BNC panel socket 50 Ω, RG-58C/U, RG-223/U, solder/clamp, straight, 100023406
Order No.: 78F242
EAN: 4018359103118
MPN:
100023406
J01001A1223
This item is no longer available.
As an alternative, we recommend the following item:
BNC panel socket 50 Ω, RG-58C/U, RG-223/U, RG-141A/U, RG-142B/U, 1.0/2.95 AF, straight, 100123582
Order No.: 78F375
Manufacturer: Telegärtner
per pc. 9.7223 € *
Coaxial connector, J01001A1223, Telegärtner
BNC Bulkhead Jack G1 (RG-58C/U), G5 (RG-223/U), RG-141A/U, RG-142B/U MIL-clamp IP 54
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 58C/U, RG 223/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U, RG-223/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |