100023402 | Telegärtner
BNC flange socket 50 Ω, straight, 100023402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Available: 2 pcs.
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
5 pcs.
9.3891 €
10 pcs.
8.7822 €
25 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001A0698, Telegärtner
BNC Panel Socket
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |