100023396 | Telegärtner
BNC flange socket 50 Ω, RG-58C/U, RG-223/U, solder/clamp, straight, 100023396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01001A0611, Telegärtner
BNC Panel Jack G1 (RG-58C/U), G5 (RG-223/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 58C/U, RG 223/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U, RG-223/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Dodecamethylcyclohexasiloxane | Lead |
| RoHS conform | Yes |
| SVHC free | No |