100023381 | Telegärtner
BNC flange socket 50 Ω, RG-223/U, RG-400/U, crimp/crimp, straight, 100023381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
5 pcs.
13.8873 €
10 pcs.
12.9948 €
25 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01001A0080, Telegärtner
BNC Panel Jack G5 (RG-223/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 223/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-223/U, RG-400/U | |
| Design | straight | |
| Contact material | nickel copper alloy | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |