100023362 | Telegärtner
BNC flange socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/clamp, straight, 100023362
Coaxial connector, J01001A0014, Telegärtner
BNC Panel Jack G7 (RG-316/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 316/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |