100023355 | Telegärtner
BNC plug 50 Ω, RG-58, crimp/crimp, straight, 100023355
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01000D1293, Telegärtner
BNC Straight Plug Crimp G14 (0.5/2.0-4.6) crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 58
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |