100023350 | Telegärtner
BNC plug 50 Ω, solder connection, straight, 100023350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7326 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01000B1192, Telegärtner
BNC-Combination Plug
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | other | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |