100023344 | Telegärtner
BNC plug 50 Ω, RG-213/U, RG-214/U, solder/clamp, straight, 100023344
Unit Price (€ / pc.)
13.8873 € *
Available: 5 pcs.
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
5 pcs.
13.1733 €
10 pcs.
12.3165 €
25 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01000A1940, Telegärtner
BNC Straight Plug RG-213/U, RG-214/U, 9880 Belden
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 213/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-213/U, RG-214/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |