100021310 | Telegärtner
Cable connection for PCBs 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/solder, angled, 100021310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
5 pcs.
7.0448 €
10 pcs.
6.5926 €
25 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, H01000A0221, Telegärtner
Angle Cable Terminator for Printed Circuits G3 (RG-178B/U) 2 pin terminations Au
Technical Data
- Connector type: other
- Cable group: RG 178B/U
- Connection type: Solder/Solder
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection for PCBs | |
| Impedance | 50 Ω | |
| Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |