100021309 | Telegärtner
Cable connection for PCBs 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/solder, angled, 100021309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.8072 €
25 pcs.
5.4264 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, H01000A0207, Telegärtner
Angle Cable Terminator for Printed Circuits G7 (RG-316/U) 2 pin terminations Sn
Technical Data
- Connector type: other
- Cable group: RG 316/U
- Connection type: Solder/Solder
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection for PCBs | |
| Impedance | 50 Ω | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |