100021308 | Telegärtner

Cable connection for PCBs 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/solder, angled, 100021308

Order No.: 80F0214
EAN: 4018359178833
MPN:
100021308
H01000A0201
Series: COAX
100021308 Telegärtner Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2237 €
25 pcs.
5.8072 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, H01000A0201, Telegärtner

Angle Cable Terminator for Printed Circuits G7 (RG-316/U) 2 pin terminations Au

Technical Data

  • Connector type: other
  • Cable group: RG 316/U
  • Connection type: Solder/Solder
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type cable connection for PCBs
Impedance 50 Ω
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design angled
Contact material brass
Contact connection solder/solder
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No