J01042A0653 | Telegärtner
Coaxial adapter, 50 Ω, UHF plug to UHF plug, straight, J01042A0653
Order No.: 78F324
EAN: 4018359114732
MPN:
J01042A0653
Coaxial adapter, J01042A0653, Telegärtner
UHF-Plug to UHF-Plug
The UHF series is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Flexible cables up to 11 mm (0.433") in diameter can be used. Soldering and crimping techniques are used for terminating these connectors. Applications for the UHF connectors are for low-frequency communication equipment.
FEATURES
- UHF (m)/UHF (m)
- Max. Frequency 200 MHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | UHF plug | |
| Connector (exit) | UHF plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |