J01008F0073 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to mini UHF socket, straight, J01008F0073

Order No.: 78F9552
EAN: 4018359107796
MPN:
J01008F0073
J01008F0073 Telegärtner Coaxial Adapters Image 1
J01008F0073 Telegärtner Coaxial Adapters Image 2
Image may differ

Coaxial adapter, J01008F0073, Telegärtner

BNC-Plug to Mini-UHF-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC (m)/Mini UHF (f)
  • Max. Frequency 2 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Impedance 50 Ω
Connector BNC plug
Connector (exit) mini UHF socket
Design straight
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes