100123538 | Telegärtner

Coaxial adapter, 50 Ω, BNC plug to N socket, straight, 100123538

Order No.: 78F954
MPN:
100123538
BNC auf N Sti-Bu
Series: COAX
100123538 Telegärtner Coaxial Adapters Image 1
100123538 Telegärtner Coaxial Adapters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0543 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0543 €

Coaxial adapter, 100123538, Telegärtner

BNC-Plug to N-Jack

The 100123538 is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector is available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. This BNC connector is used for signal, data and video transmission applications.

Technical specifications
Filter Property Value
Impedance 50 Ω
Connector BNC plug
Connector (exit) N socket
Design straight
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes