100027519 | Telegärtner

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 100027519

Order No.: 78F2841
EAN: 4018359257170
MPN:
100027519
J01004A1333Z
Series: COAX
100027519 Telegärtner Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 219 pcs.
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
5 pcs.
7.0448 €
10 pcs.
6.5926 €
25 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial adapter, J01004A1333, Telegärtner

BNC-Jack to BNC-Jack

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • BNC Bulkhead adapter (f-f)
  • Return Loss ≥ 30 dB / 3 GHz
  • Mount. dim Z04
  • Max. Frequency 4 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Impedance 50 Ω
Connector BNC socket
Connector (exit) BNC socket
Design straight
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes